
8-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a serial interface supporting 3-wire and SPI protocols. Features a 153 kS/s conversion rate, 0.2 LSB integral nonlinearity, and a signal-to-noise ratio of 48.5 dB. Operates from a 4.5V to 6V supply voltage with a typical 5V requirement and consumes 1.3mA supply current. Packaged in an 8-pin SOIC surface mount configuration, this unipolar ADC operates across a -40°C to 85°C temperature range.
Texas Instruments ADC08832IM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 153KS/s |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 153KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Current | 1.3mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
