
8-bit, 2-channel analog-to-digital converter (ADC) with serial I/O and multiplexer. Features a 153 kS/s conversion rate, 0.2 LSB integral nonlinearity, and 0.3 LSB full-scale error. Operates from a 4.5V to 6V single supply voltage with a nominal supply current of 2.4mA. Packaged in an 8-SOIC surface mount case with tin, matte contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC08832IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08832IM/NOPB technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 153KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 153KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Type | Single |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08832IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
