
8-bit successive approximation analog-to-digital converter (ADC) featuring a 2-channel input and serial 3-wire interface. Achieves a sampling rate of 250 kS/s with a conversion rate of 153 kS/s. Offers excellent linearity with Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.2 LSB, and a Full Scale Error of 0.3 LSB. Operates from a single 4.5V to 6V supply, consuming 5mW of power. Packaged in an MSOP-8 surface-mount case with tin/lead plating.
Sign in to ask questions about the Texas Instruments ADC08832IMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08832IMM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 153KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08832IMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
