
The ADC08832IMMX/NOPB is an 8-bit analog-to-digital converter with a conversion rate of 153KS/s and 8-bit resolution. It operates from a 5V supply voltage and is packaged in an MSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a power consumption of 5mW.
Sign in to ask questions about the Texas Instruments ADC08832IMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08832IMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 153KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08832IMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
