
8-Bit Serial I/O CMOS Analog-to-Digital Converter (ADC) featuring a multiplexer and sample/hold function. This surface mount component offers an 8-bit resolution with a sampling rate of 153 kS/s. It operates from a single 4.5V to 6V supply, consuming 5mW of power. Key performance metrics include 0.2 LSB integral nonlinearity and 0.2 LSB differential nonlinearity, with a signal-to-noise ratio of 48.5dB. Packaged in an 8-SOIC with Tin/Lead contact plating, it supports a 3-wire serial interface and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC08832IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08832IMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 153KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 153KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08832IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
