
8-bit, 2-channel, serial I/O CMOS analog-to-digital converter featuring a multiplexer and sample/hold function. This surface mount device offers a 153 kS/s conversion rate with 0.2 LSB integral nonlinearity and 0.3 LSB full-scale error. Operating from a single 4.5V to 6V supply, it utilizes SPI and 3-wire serial interfaces. Packaged in an 8-SOIC with tin-matte contact plating, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC08832IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08832IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 153KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Resolution | 8b |
| Sampling Rate | 153KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08832IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
