
The ADC08832IWM/NOPB is an 8-bit analog-to-digital converter with a resolution of 8 bits and an operating supply voltage of 5V. It is packaged in a surface mount SOIC package and has a maximum operating temperature range of -20°C to 70°C. The device is RoHS compliant and has a maximum power dissipation of 125mW. It operates at a sampling rate of 50 million samples per second and has an integral nonlinearity of 0.2 LSB.
Texas Instruments ADC08832IWM/NOPB technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
