This 10-bit analog-to-digital converter operates at a sampling rate of 74,000 samples per second. It is powered by a 5V supply voltage and is available in a surface mount SOIC package. The device is specified to operate over a temperature range of -40°C to 85°C.
Texas Instruments ADC08832IWMX/NOPB technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 74000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
