
8-Bit Analog-to-Digital Converter (ADC) featuring 8 analog inputs and a serial SPI interface. Offers a sampling rate up to 200 kS/s with a Signal-to-Noise Ratio (SNR) of 49.5 dB. Exhibits excellent linearity with Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.2 LSB, and a Full Scale Error of 0.6 LSB. Operates from a 2.7V to 5.25V supply voltage, with a typical operating voltage of 5V. Packaged in a 16-TSSOP with tin, matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC088S022CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC088S022CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.6LSB |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Analog, Digital |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC088S022CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
