
8-Channel, 8-Bit Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a unipolar input type and a maximum sampling rate of 200 kS/s. Achieves 0.2 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 0.6 LSB. Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 7.8mW. Packaged in a 16-TSSOP for surface mounting, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC088S022CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC088S022CIMTX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.6LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC088S022CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
