
8-Channel, 8-Bit Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a conversion rate up to 200 kS/s, integral nonlinearity of 0.2 LSB, and differential nonlinearity of 0.2 LSB. Operates from a 2.7V to 5.25V supply voltage, with a maximum power dissipation of 9.6mW. Packaged in a 16-TSSOP for surface mounting, this lead-free, RoHS-compliant component offers a signal-to-noise ratio of 49.5dB and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC088S022CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC088S022CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.6LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC088S022CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
