
8-Bit Analog-to-Digital Converter (ADC) with 8 analog inputs and SPI interface. Features a 500 kS/s sampling rate, 0.2 LSB Integral Nonlinearity (INL), and 0.2 LSB Differential Nonlinearity. Operates from a 2.7V to 5.25V supply voltage, with a typical 3.3V operating voltage and 1.2mW power consumption. Packaged in a 16-TSSOP for surface mounting, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC088S052CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC088S052CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.6LSB |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.2mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC088S052CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
