
8-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 500 kS/s sampling rate, unipolar input, and single-ended input type. Operates from a 5V supply with low power consumption of 1.2mW. Housed in a 16-pin TSSOP package for surface mounting, with an operating temperature range of -40°C to 105°C.
Texas Instruments ADC088S052CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.2mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
