
8-channel, 8-bit successive approximation Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a 1MS/s sampling rate and a power consumption of 1.8mW. Integral nonlinearity is 0.2LSB, with a signal-to-noise ratio of 49.6dB. Operates from a 2.7V to 5.25V supply, with a maximum operating temperature of 105°C. Surface mountable in a TSSOP-16 package.
Sign in to ask questions about the Texas Instruments ADC088S102CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC088S102CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC088S102CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
