
8-Bit Analog-to-Digital Converter (ADC) featuring 8 single-ended input channels and a maximum sampling rate of 1 MSPS. This unipolar ADC offers a 49.6dB Signal-to-Noise Ratio (SNR) and an Integral Nonlinearity (INL) of 0.2 LSB. Operating from a 2.7V to 5.25V supply voltage with a nominal supply current of 1.6mA, it supports SPI serial interface. Packaged in a 16-TSSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC088S102CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC088S102CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC088S102CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
