8-bit Analog-to-Digital Converter (ADC) with a 200MS/s sampling rate. Features a single-ended input and parallel interface, offering 1 channel and 1 analog input. Operates with a 3.3V supply voltage, with a range of 3V to 3.6V. Housed in a TQFP package with tin-lead plating, suitable for surface mounting. Specifications include 0.9LSB DNL, 1.3LSB INL, and 47dB SNR.
Texas Instruments ADC08B200CIVS technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 543mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Current | 164.6mA |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.
