
8-bit, 200 MSPS Analog-to-Digital Converter (ADC) with a 1K buffer, featuring a unipolar input and parallel interface. This surface-mount device offers a 200 MS/s sampling rate, 47dB Signal-to-Noise Ratio (SNR), and 1.3 LSB Integral Nonlinearity (INL). Operating from a 3V to 3.6V supply, it consumes 543mW with a nominal supply current of 76.8mA. Packaged in a 48-TQFP, this RoHS compliant component operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC08B200CIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08B200CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 200000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 76.8mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 543mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08B200CIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
