
8-Bit, 200 MSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features a 1.3 LSB Integral Nonlinearity (INL) and a 46.3 dB Signal-to-Noise Ratio (SNR). Operates with a 2.7V to 3.6V supply voltage, consuming 543mW of power. This component is housed in a 48-TQFP package and is qualified for automotive applications, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC08B200QCIVS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08B200QCIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 200000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 543mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 46.3dB |
| Spurious-free dynamic range (SFDR) | 56dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08B200QCIVS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
