
Dual 8-bit Analog-to-Digital Converter (ADC) with a 1GS/s sampling rate. Features differential inputs and LVDS/Parallel interface. Offers 0.6 LSB DNL and 0.9 LSB INL, with a 48dB SNR. Operates from a 1.8V to 2V supply, with a maximum power dissipation of 1.6W. Packaged in HLQFP with tin/lead plating for surface mounting.
Texas Instruments ADC08D1000CIYB technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Consumption | 1.6W |
| Power Dissipation | 1.6W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08D1000CIYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
