
Dual 8-bit Analog-to-Digital Converter (ADC) with a sampling rate of 1 GS/s per channel, or a single 2.0 GS/s channel. Features differential inputs and LVDS/Parallel interfaces. Offers 0.9 LSB Integral Nonlinearity (INL) and 0.6 LSB Differential Nonlinearity (DNL). Operates from a 1.8V to 2V supply voltage with a typical 1.9V operating voltage. Packaged in a 128-HLQFP for surface mounting, with tin matte contact plating.
Sign in to ask questions about the Texas Instruments ADC08D1000CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08D1000CIYB/NOPB technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.6W |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Current | 660mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D1000CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
