8-Bit Dual Analog-to-Digital Converter (ADC) with a sampling rate of 1 GS/s per channel, or 2 GS/s for a single channel. Features differential inputs, parallel interface, and a 0.9 LSB Integral Nonlinearity. Operates with a supply voltage range of 1.8V to 2V, consuming 1.6W maximum. Packaged in a 128-HLQFP with tin-lead contact plating, suitable for surface mounting.
Texas Instruments ADC08D1020CIYB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.9V |
| Packaging | Tray |
| Power Consumption | 1.6W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 46.8dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08D1020CIYB to view detailed technical specifications.
No datasheet is available for this part.