
8-bit dual analog-to-digital converter (ADC) with a sampling rate of 1 GS/s per channel, or a single channel at 2.0 GSPS. Features differential inputs, LVDS and parallel interfaces, and a 0.9 LSB Integral Nonlinearity. Operates from a 1.8V to 2V supply, with a typical 1.9V operating voltage and 1.6W maximum power dissipation. This surface mount component is housed in a 128-HLQFP package with tin plating and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC08D1020CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08D1020CIYB/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Conversion Rate | 1000000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.6W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 46.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D1020CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
