
8-bit dual analog-to-digital converter (ADC) with a 1.5 GSPS sampling rate per channel, or a single 3.0 GSPS channel. Features differential inputs, LVDS and parallel/serial interfaces, and a 0.9 LSB integral nonlinearity. Operates from a 1.8V to 2V supply, with a maximum power dissipation of 2.3W. Packaged in a 128-HLQFP for surface mounting, with tin matte contact plating and a temperature range of -40°C to 85°C.
Texas Instruments ADC08D1500CIYB/NOPB technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1500000KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.6LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 770mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.8W |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D1500CIYB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
