
The ADC08D1520CIYB is a dual 8-bit analog-to-digital converter from Texas Instruments, featuring a conversion rate of 1.5GS/s and a differential input type. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.35W. The device is available in a surface-mount HLQFP package and is not RoHS compliant due to containing lead. It supports LVDS and parallel interfaces and has a resolution of 8 bits.
Sign in to ask questions about the Texas Instruments ADC08D1520CIYB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08D1520CIYB technical specifications.
| Package/Case | HLQFP |
| Conversion Rate | 1500000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 2W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.5GS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC08D1520CIYB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
