The ADC08D1520CIYB/NOPB is an industrial-grade analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 128 terminals and a quad terminal position. The device is packaged in a 20mm x 20mm 128-pin quad flat package. It operates at a nominal supply voltage of 1.9V and has a maximum supply current of 930mA. The converter is capable of processing 8-bit analog input signals with a maximum voltage of 2.15V and a minimum voltage of 0V.
Sign in to ask questions about the Texas Instruments ADC08D1520CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08D1520CIYB/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 20 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 930 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.15 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.1 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC08D1520CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.