ADC Dual Folding/Interpolating 1.5Gsps 8-bit LVDS 128-Pin LQFP EP Tray
Texas Instruments ADC08D1520CIYB/S7002396 technical specifications.
| Package/Case | LQFP |
| Number of Analog Inputs | 2 |
| Resolution | 8b |
| Sampling Rate | 1.5GS/s |
| RoHS | Compliant |
No datasheet is available for this part.