The ADC08D1520WGMPR is a 128-pin QFP analog-to-digital converter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and features a 1.9V nominal supply voltage with a maximum current consumption of 875uA. The device has 8-bit resolution and supports analog input voltages up to 2.15V. It is compliant with the MIL-STD-883 screening level and is available in a QFP-128 package.
Texas Instruments ADC08D1520WGMPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 128 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G128 |
| Width | 19.558 |
| Length | 19.558 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 875 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 2.15 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments ADC08D1520WGMPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.