
Dual-channel, 8-bit analog-to-digital converter (ADC) with a 500 MSPS sampling rate. Features LVDS and parallel interfaces, 0.6 LSB differential nonlinearity, and 0.9 LSB integral nonlinearity. Operates with a 1.8V to 2V supply voltage, consuming 1.4W of power. Includes 48dB signal-to-noise ratio and 55dB spurious-free dynamic range. Packaged in a 128-HLQFP with tin, gold, matte contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADC08D502CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08D502CIYB/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Gold, Matte |
| Differential Nonlinearity | 0.6LSB |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Power Consumption | 1.4W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Spurious-free dynamic range (SFDR) | 55dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08D502CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
