The ADC08DJ3200EVM is an evaluation board for the ADC08DJ3200, an 8-bit analog-to-digital converter with a sampling rate of 3.2GSPS. The board supports input voltage ranges of 12 volts typ and is compatible with Windows 7, 8, and XP operating systems. It features a USB interface and is supported by GUI/HSDC Pro IDE. The board is designed for development and prototyping purposes and is suitable for use in analog and mixed-signal applications.
Texas Instruments ADC08DJ3200EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC08DJ3200 |
| Supported Device Technology | ADC |
| Input Voltage Range | 12(Typ)VDC |
| Number of Bits | 8 |
| Sampling Rate | 3.2GSPS |
| IDE | GUI/HSDC Pro |
| Interface Type | USB |
| Windows | Win 7|Win 8|Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win 8|Win XP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.