
Dual 8-bit Analog-to-Digital Converter (ADC) with a 500MS/s sampling rate. Features differential inputs and LVDS interface for high-speed data transfer. Offers 0.75LSB Differential Nonlinearity and 0.9LSB Integral Nonlinearity. Operates from a 1.8V to 2V supply voltage, with a typical 1.9V operating voltage. Packaged in a 144-pin LQFP for surface mounting, with tin contact plating.
Texas Instruments ADC08DL500CIVV/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Conversion Rate | 500MS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel, Serial, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.