IC ADC 8BIT 500MSPS 2CH 144LQFP
Sign in to ask questions about the Texas Instruments ADC08DL502CIVV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08DL502CIVV/NOPB technical specifications.
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.8V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Power Consumption | 1.25W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Spurious-free dynamic range (SFDR) | 59.1dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08DL502CIVV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.