
8-Bit, 60 MSPS Analog-to-Digital Converter (ADC) with a single-ended input and parallel interface. Features 0.9 LSB Differential Nonlinearity and -1.35 LSB Integral Nonlinearity. Operates from a 2.4V to 3.6V supply with typical power consumption of 53mW. Packaged in a 24-TSSOP with tin, matte contact plating, suitable for surface mount applications. Offers a Signal-to-Noise Ratio of 48dB and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC08L060CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08L060CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 60000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.35LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 53mW |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Current | 14mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08L060CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.