
8-bit, single-channel analog-to-digital converter (ADC) with a 60MS/s sampling rate. Features a unipolar, single-ended input and parallel interface. Operates from a 3V single supply voltage with a maximum power dissipation of 63mW. Packaged in a 24-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC08L060CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08L060CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 60000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 53mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08L060CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
