
8-Bit, 60 MSPS Analog-to-Digital Converter (ADC) for high-speed data acquisition. Features a single-ended input and parallel interface, offering a 60 MS/s sampling rate. Achieves 48dB Signal to Noise Ratio (SNR) with integral nonlinearity of -1.35 LSB and differential nonlinearity of 0.9 LSB. Operates from a 2.4V to 3.6V single supply, with typical power consumption of 53mW. Packaged in a 24-TSSOP for surface mounting, suitable for operation between -40°C and 85°C.
Texas Instruments ADC08L060CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 60000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.35LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 53mW |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08L060CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
