The ADC1001CCJ-1 is a 10-bit single-channel analog-to-digital converter from Texas Instruments. It is packaged in a CDIP and is suitable for through hole mounting. The device operates within a temperature range of 0 to 70°C. Note that this product is not RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC1001CCJ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC1001CCJ-1 technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 4600S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC1001CCJ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
