1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP32, TQFP-32
Texas Instruments ADC10030CIVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, RESISTANCE LADDER |
| Analog Input Voltage-Max | 3.8 |
| Analog Input Voltage-Min | 1.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.