IC 1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP32, TQFP-32, Analog to Digital Converter
Sign in to ask questions about the Texas Instruments ADC10030CIVT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10030CIVT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10030CIVT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
