
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40MS/s sampling rate and 59.6dB Signal-to-Noise Ratio (SNR). Features a 1LSB Integral Nonlinearity (INL) and parallel interface for data access. Operates from a 2.7V to 3.6V supply voltage, with a maximum power dissipation of 55.5mW. Packaged in a 28-lead TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC10040CIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10040CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 55.5mW |
| Power Dissipation | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10040CIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.