The ADC10040CIMT/NOPB is a 10-bit analog-to-digital converter from Texas Instruments, featuring a single channel and a sampling rate of 40 MSPS. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a lead-free TSSOP-28 package and has a power consumption of 55.5mW.
Sign in to ask questions about the Texas Instruments ADC10040CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10040CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Power Consumption | 55.5mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10040CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.