
10-bit Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate. Features a single analog input channel and parallel data output. Operates with a single supply voltage ranging from 2.5V to 3.6V, with a typical power consumption of 55.5mW. Integral nonlinearity is 1 LSB, and signal-to-noise ratio is 59.5dB, with SFDR at 80dB. Packaged in a 28-lead TSSOP.
Sign in to ask questions about the Texas Instruments ADC10040QCIMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10040QCIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10040QCIMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
