10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features a 1 LSB integral nonlinearity and 0.9 LSB differential nonlinearity. Operates from a 2.5V to 3.6V supply voltage, consuming 55.5mW maximum power. Includes a parallel interface and is packaged in a 28-TSSOP with tin, matte contact plating. Suitable for automotive applications, operating across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC10040QCIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10040QCIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55.5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 55.5mW |
| Power Dissipation | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10040QCIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
