
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate. Features 1 LSB Integral Nonlinearity (INL) and 59.5 dB Signal-to-Noise Ratio (SNR). Operates with a single supply voltage between 2.5V and 3.6V, typically 3V, and offers a maximum power dissipation of 77mW. Packaged in a 28-lead TSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments ADC10040QCIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10040QCIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10040QCIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
