
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel interface. This component offers excellent linearity with Integral Nonlinearity (INL) of 1 LSB and Differential Nonlinearity (DNL) of 0.9 LSB. Operating from a 2.5V to 3.6V supply, it achieves a Signal-to-Noise Ratio (SNR) of 59.5 dB and a Spurious-Free Dynamic Range (SFDR) of 80 dB. Packaged in a 28-TSSOP with tin-matte plating, this lead-free, RoHS-compliant device is qualified for automotive applications and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC10040QCIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10040QCIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55.5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 55.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10040QCIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
