
IC ADC 10BIT FLASH 20SOIC
Texas Instruments ADC10061CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 235mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 800000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
