The ADC10062CIWM/NOPB is a 12-bit analog-to-digital converter with four channels, operating at a sampling rate of 114ksps. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a voltage of 5V and has a maximum power dissipation of 33mW. It is packaged in a surface-mount SOIC package and is RoHS compliant.
Texas Instruments ADC10062CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 235mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 114000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.