
The ADC10062CIWMX is a 10-bit analog-to-digital converter with a single channel and a sampling rate of 800kHz. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 235mW. The device is available in a lead-free SOIC package and is suitable for surface mount applications.
Texas Instruments ADC10062CIWMX technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 800000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.