
Four-channel, 10-bit Analog-to-Digital Converter (ADC) featuring a flash conversion method and parallel interface. This surface-mount IC offers a sampling rate of 800 kS/s with a 61dB Signal-to-Noise Ratio (SNR). It operates with a 5V supply voltage and supports unipolar input polarity. The component is housed in a 28-pin SOIC package.
Texas Instruments ADC10064CIWMX technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 800KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 800000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
