10-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a parallel interface and bipolar polarity. Operates with a supply voltage range of 2.7V to 3.6V, consuming 78.6mW of power. Integral nonlinearity is -1.4 LSB, with a signal-to-noise ratio of 59.5 dB. Packaged in a 28-TSSOP for surface mounting, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC10080CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10080CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.3mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 78.6mW |
| Power Dissipation | 78.6mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10080CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.