
10-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a parallel interface, bipolar polarity, and a sampling rate of 80 MS/s. Offers Integral Nonlinearity (INL) of -1.4 LSB and a Signal-to-Noise Ratio (SNR) of 59.5 dB. Operates with a supply voltage range of 2.7V to 3.6V. Packaged in a 28-TSSOP for surface mounting, with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC10080CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC10080CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 78.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 78.6mW |
| Power Dissipation | 78.6W |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10080CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
