
The ADC10158CIN/NOPB is an 8-channel 8-bit 1-channel analog-to-digital converter with a sampling rate of 166000S/s. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a maximum power dissipation of 20mW. It is designed for surface mount applications and has a supply current of 3mA.
Texas Instruments ADC10158CIN/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 166000S/s |
| Supply Current | 3mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.